text.skipToContent text.skipToNavigation

Manufacturer Part #

P0720EAL

Thyristor Surge Protection Devices 65V 20A 2-Pin TO-92

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse P0720EAL - Technical Attributes
Attributes Table
Type: Thyristor
Directional: Bi-Directional
No of Channels: 1
On-State Voltage [Vtm]: 4V
Off-State Voltage [Vdrm]: 65V
Hold Current [Ih]: 150mA
Capacitance: 35pF to 60pF
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$640.00
USD
Quantity
Unit Price
2,000
$0.32
4,000
$0.315
6,000
$0.31
10,000+
$0.305
Product Variant Information section