text.skipToContent text.skipToNavigation

Manufacturer Part #

P2300FNLYP

Pxxx0FNL Series 180 Vdrm 2.2 A 5 Idrm SIDACtor® Protection Thyristor - TO-262M

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Sidac
On-State Voltage [Vtm]: 4V
On State Current [It]-Typ: 2.2A
Off-State Voltage [Vdrm]: 180V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 50mA
Capacitance: 250pF to 450pF
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-262 (I2PAK)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,396.00
USD
Quantity
Web Price
200+
$6.98
Product Variant Information section