text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 14 Weeks
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500+ $6.25
Total:

$3,125.00

USD
Attributes
Attributes Table
Type Sidac
On-State Voltage [Vtm] 4V
On State Current [It]-Typ 2.2A
Off-State Voltage [Vdrm] 220V
Off-State Current [Idrm] 5µA
Hold Current [Ih] 50mA
Capacitance 250pF to 450pF
Operating Temp Range -55°C to +125°C
Storage Temperature Range -55°C to +150°C