
Manufacturer Part #
Q6006N5RP
Q6006N5RP Series 6 A 600 V Non-Isolated Bidirectional TRIAC - TO-263
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Triac |
On-State Voltage [Vtm]: | 1.6V |
Off-State Voltage [Vdrm]: | 600V |
Gate Trigger Current [Igt]-Max: | 50mA |
On-state RMS Current [Irms]-Max: | 6A |
Hold Current [Ih]: | 50mA |
Configuration: | Single |
Peak Current-Max: | 80A |
Gate Trigger Voltage: | 1.3V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
500
$1.13
1,000
$0.93
1,500
$0.92
2,000
$0.91
2,500+
$0.905
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount