text.skipToContent text.skipToNavigation

Manufacturer Part #

Q8025LH5TP

QXX25X Series 800 V 25 A Bi-Directional Alternistor Triac - TO-220AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.8V
On State Current [It]-Typ: 25A
Off-State Voltage [Vdrm]: 1000V
Off-State Current [Idrm]: 20µA
Hold Current [Ih]: 50mA
Configuration: Single
Peak Current-Max: 250A
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
110,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,625.00
USD
Quantity
Web Price
500
$5.25
1,000+
$4.20
Product Variant Information section