text.skipToContent text.skipToNavigation

Manufacturer Part #

QK025K6TP

QK025K6 Series 1000 Vdrm 80 mA Through Hole Triac Power Thyristor - TO-218

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1745
Product Specification Section
Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.8V
Off-State Voltage [Vdrm]: 400V to 1000V
Off-State Current [Idrm]: 20µA
Gate Trigger Current [Igt]-Max: 80mA
On-state RMS Current [Irms]-Max: 25A
Hold Current [Ih]: 100mA
Configuration: Single
Peak Current-Max: 250A
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Package Style:  TO-218 (SOT-93)
Mounting Method: Through Hole
Pricing Section
Stock:
1,500
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Total
$130.75
USD
Quantity
Web Price
25+
$5.23
Product Variant Information section