text.skipToContent text.skipToNavigation

Manufacturer Part #

SJ6040N2RP

SJxx40x Series 600 V 40 A 15 mA SMT Standard High Temperature SCR - TO-263

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2137
Product Specification Section
Littelfuse SJ6040N2RP - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.7V
On State Current [It]-Typ: 25A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 15mA
On-state RMS Current [Irms]-Max: 40A
Hold Current [Ih]: 50mA
Gate Trigger Voltage: 1.5V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: 40°C to 150°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,500
USA:
9,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,305.00
USD
Quantity
Web Price
500+
$4.61
Product Variant Information section