text.skipToContent text.skipToNavigation

Manufacturer Part #

SK055NRP

SK055NR Series 1000 Vdrm 40 mA Surface Mount SCR Power Thyristor - TO-263-3

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.8V
On State Current [It]-Typ: 35A
Off-State Voltage [Vdrm]: 400V to 1000V
Off-State Current [Idrm]: 30µA
Gate Trigger Current [Igt]-Max: 40mA
On-state RMS Current [Irms]-Max: 55A
Hold Current [Ih]: 60mA
Configuration: Single
Peak Current-Max: 650A
Gate Trigger Voltage: 1.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
3,000
Factory Stock:Factory Stock:
0
Total
$1,065.00
USD
Quantity
Web Price
500+
$2.13
Product Variant Information section