text.skipToContent text.skipToNavigation

Manufacturer Part #

ST083S10PFK0P

ST083SPbF Series 1000 V 85 A Inverter Grade Thyristor - TO-209AC (TO-94)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 2.15V
On State Current [It]-Typ: 85A
Off-State Voltage [Vdrm]: 1000V
Off-State Current [Idrm]: 30mA
Gate Trigger Current [Igt]-Max: 200mA
On-state RMS Current [Irms]-Max: 135A
Package Style:  TO-209AC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$2,553.50
USD
Quantity
Web Price
25
$102.14
50+
$81.71
Product Variant Information section