text.skipToContent text.skipToNavigation

Manufacturer Part #

T1235-600G-TR

T1235 Series 600 Vdrm 12 A Snubberless Triac AC Switch Surface Mount - D2PAK

Product Specification Section
Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.55V
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 35mA
On-state RMS Current [Irms]-Max: 12A
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
600
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$1.52
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.52
50
$1.16
100
$1.10
250
$1.03
500+
$0.985