text.skipToContent text.skipToNavigation

Manufacturer Part #

T1235H-6G

T1235H Series 600 Vdrm 12 A Snubberless Triac AC Switch Surface Mount - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2309
Product Specification Section
STMicroelectronics T1235H-6G - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.5V
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 35mA
On-state RMS Current [Irms]-Max: 12A
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,050
Germany (Online Only):
2,050
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$27.00
USD
Quantity
Web Price
50
$0.54
250
$0.515
1,000
$0.49
2,500
$0.48
6,250+
$0.45