text.skipToContent text.skipToNavigation

Manufacturer Part #

T2035H-6T

T2035H Series 600 Vdrm 20 A Snubberless Triac AC Switch Flange Mount - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2234
Product Specification Section
STMicroelectronics T2035H-6T - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.5V
On State Current [It]-Typ: 20A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 35mA
On-state RMS Current [Irms]-Max: 20A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The T2035H-6T is a 600 V 20 A Snubberless Triac AC Switch Flange Mount. The T2035H TRIAC series are suitable for general purpose mains power AC switching.

These 20 A TRIACs provide a very high switching capability up to junction temperatures of 150 °C. The heatsink can be reduced, compared to traditional TRIACs, according to the high performance at given junction temperatures.

Features:

  • Medium current TRIAC
  • 150 °C max. Tj turn-off commutation
  • Low thermal resistance with clip bonding
  • Very high 3 quadrant commutation capability
  • Packages are RoHS (2002/95/EC) compliant

Applications:

  • Especially designed to operate in high power density or universal motor applications such as:
    • Vacuum cleaner 
    • Washing machine
    • Drum motor
Pricing Section
Global Stock:
4,900
Germany (Online Only):
4,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$47.00
USD
Quantity
Web Price
50
$0.94
200
$0.895
750
$0.855
1,500
$0.835
3,750+
$0.795