text.skipToContent text.skipToNavigation

Manufacturer Part #

T3035H-8G-TR

30 A - 800 V D²PAK H-series Snubberless™ Triac

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
STMicroelectronics T3035H-8G-TR - Technical Attributes
Attributes Table
Type: Thyristor
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 30A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 2.5µA
Gate Trigger Current [Igt]-Max: 35mA
Hold Current [Ih]: 60mA
Configuration: Single
Peak Current-Max: 4A
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,170.00
USD
Quantity
Web Price
1,000
$1.17
2,000
$1.15
3,000
$1.14
4,000+
$1.13
Product Variant Information section