text.skipToContent text.skipToNavigation

Manufacturer Part #

T405-600B-TR

T405 Series 600 Vdrm 4 A Surface Mount Logic Level Triac AC Switch - TO-252

Product Specification Section
Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.56V
On State Current [It]-Typ: 4A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 5mA
On-state RMS Current [Irms]-Max: 4A
Hold Current [Ih]: 10mA
Leakage Current: 15mA
Configuration: Single
Peak Current-Max: 31A
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,450
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$1.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.00
50
$0.705
100
$0.665
250
$0.61
500+
$0.575