text.skipToContent text.skipToNavigation

Manufacturer Part #

T410-600B-TR

T410 Series 600 Vdrm 4 A Surface Mount Logic Level Triac AC Switch - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.56V
On State Current [It]-Typ: 100mA
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 10mA
On-state RMS Current [Irms]-Max: 4A
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2100
Multiple Of:
2100
Total
$1,480.50
USD
Quantity
Web Price
1+
$0.705