text.skipToContent text.skipToNavigation

Manufacturer Part #

T635T-8T

T6T Series 800 VDRM 6A Snubberless Logic Level and Standard TRIAC – T0-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
STMicroelectronics T635T-8T - Technical Attributes
Attributes Table
Off-State Voltage [Vdrm]: 800V
On-state RMS Current [Irms]-Max: 6A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
2,150
Germany (Online Only):
2,150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$19.00
USD
Quantity
Web Price
50
$0.38
250
$0.36
1,250
$0.345
3,750
$0.335
10,000+
$0.315
Product Variant Information section