text.skipToContent text.skipToNavigation

Manufacturer Part #

T835-800B-TR

T835 Series 800 V 35 mA SMT Snubberless™ Standard 8 A Triacs - TO-252-3

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1831
Product Specification Section
Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 8A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 35mA
Hold Current [Ih]: 35mA
Leakage Current: 60mA
Configuration: Single
Peak Current-Max: 84A
Gate Trigger Voltage: 1.2V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
1
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$1.36
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.36
250
$0.955
500
$0.915
750
$0.89
1,500+
$0.85
Product Variant Information section