text.skipToContent text.skipToNavigation

Manufacturer Part #

TS820-600H

TS820 Series 600 V 8 A Sensitive Gate Through Hole SCRs - I-PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2246
Product Specification Section
STMicroelectronics TS820-600H - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 5A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 200µA
On-state RMS Current [Irms]-Max: 8A
Hold Current [Ih]: 5mA
Peak Current-Max: 4A
Gate Trigger Voltage: 800mV
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-251 (IPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
975
Germany (Online Only):
975
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
75
Multiple Of:
75
Total
$26.63
USD
Quantity
Web Price
75
$0.355
375
$0.34
1,875
$0.325
3,750
$0.315
11,250+
$0.30
Product Variant Information section