text.skipToContent text.skipToNavigation

Manufacturer Part #

X00619MN5AL2

X00619 Series 600 V 5 mA Ihold 0.8 A Surface Mount Sensitive Gate SCR - SOT-223

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.35V
On State Current [It]-Typ: 0.5A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 1µA
Gate Trigger Current [Igt]-Max: 200µA
On-state RMS Current [Irms]-Max: 0.8A
Hold Current [Ih]: 5mA
Leakage Current: 6mA
Configuration: Single
Gate Trigger Voltage: 800mV
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$750.00
USD
Quantity
Web Price
3,000+
$0.25
Product Variant Information section