text.skipToContent text.skipToNavigation

Manufacturer Part #

X0405MF 1AA2

X04 Series 600 V 5 mA Ihold 4 A Sensitive Triggering Level SCR - TO-202

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1841
Product Specification Section
Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.8V
On State Current [It]-Typ: 2.5A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 50µA
On-state RMS Current [Irms]-Max: 4µA
Hold Current [Ih]: 5mA
Leakage Current: 6mA
Configuration: Single
Gate Trigger Voltage: 50µV/°C
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-202
Mounting Method: Through Hole
Pricing Section
Stock
0
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Total
$111.25
USD
Quantity
Web Price
1
$0.53
100
$0.48
250
$0.445
500
$0.42
1,500+
$0.385
Product Variant Information section