text.skipToContent text.skipToNavigation

Manufacturer Part #

Z0103NN5AA4

Z01 Series 800 V 1 A Surface Mount TRIAC Thyristor - SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2118
Product Specification Section
Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 1A
Off-State Voltage [Vdrm]: 800V
Gate Trigger Current [Igt]-Max: 3mA
Hold Current [Ih]: 7mA
Configuration: Single
Peak Current-Max: 8A
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
93,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$795.00
USD
Quantity
Web Price
1,000
$0.795
2,000
$0.645
3,000
$0.64
4,000+
$0.635
Product Variant Information section