text.skipToContent text.skipToNavigation

Manufacturer Part #

Z0107MA 1AA2

Z01 Series 600 V 1 A Through Hole Standard Triac - TO-92

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1939
Product Specification Section
Technical Attributes
Attributes Table
On State Current [It]-Typ: 0.35A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 5mA
On-state RMS Current [Irms]-Max: 1A
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Stock
7,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$405.00
USD
Quantity
Web Price
2,500
$0.162
7,500
$0.159
10,000
$0.158
25,000
$0.156
37,500+
$0.155
Product Variant Information section