text.skipToContent text.skipToNavigation

Manufacturer Part #

Z0107MUF

Z01 Series 600 Vdrm 1 A Surface Mount Standard Triac - SMBflat-3L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
On State Current [It]-Typ: 0.35A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 5mA
On-state RMS Current [Irms]-Max: 1A
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
5000
Total
$1,010.00
USD
Quantity
Web Price
5,000
$0.124
10,000
$0.101
15,000
$0.0999
20,000+
$0.0993
Product Variant Information section