text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 6,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 5 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.86
50 $0.80
100 $0.74
250 $0.69
500+ $0.64
Total:

$1.72

USD
Attributes
Attributes Table
Type Triac
On-State Voltage [Vtm] 1.6V
On State Current [It]-Typ 1A
Off-State Voltage [Vdrm] 600V
Off-State Current [Idrm] 5µA
Gate Trigger Current [Igt]-Max 25mA
On-state RMS Current [Irms]-Max 1A
Hold Current [Ih] 25mA
Configuration Single
Gate Trigger Voltage 1.3V
Operating Temp Range -40°C to +125°C
Storage Temperature Range -40°C