text.skipToContent text.skipToNavigation

Manufacturer Part #

2N6344G

2N6344 Series 600 V 8 A Silicon Bidirectional Thyristor Triacs - TO-220AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Littelfuse 2N6344G - Technical Attributes
Attributes Table
Type: Thyristor
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 100A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 10µA
Hold Current [Ih]: 40mA
Gate Trigger Current [Igt]-Max: 50mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,861
USA:
1,861
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.84
USD
Quantity
Unit Price
1
$0.835
30
$0.815
125
$0.79
300
$0.775
1,250+
$0.735
Product Variant Information section