text.skipToContent text.skipToNavigation

Manufacturer Part #

B1101UALRP

B1101U_L Series 2.2 A 4 V Battrax® Single Port Negative SLIC Protector - MS-013

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 4V
On State Current [It]-Typ: 2.2A
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 100mA
Gate Trigger Current [Igt]-Max: 100mA
Package Style:  MS-13
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,760.00
USD
Quantity
Web Price
1,500+
$1.84
Product Variant Information section