Manufacturer Part #
BTA16-600SWRG
BTA16 Series 600 Vdrm 16 A Flange Mount Logic Level Triac Thyristor - TO-220AB
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
Date Code: | 2331 |
Product Specification Section
STMicroelectronics BTA16-600SWRG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BTA16-600SWRG - Technical Attributes
Attributes Table
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
144,335
Germany (Online Only):
144,335
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1+
$0.325
Product Variant Information section
Available Packaging
- Tube Qty: 1+ / Unit Price: $0.445 / Stock: 2,100 Qty: 1+$0.445 Stock: 2,100
- Tube Qty: 50+ / Unit Price: $0.325 / Stock: 90 Qty: 50+$0.325 Stock: 90
- Tube Qty: 1+ / Unit Price: $0.325 / Stock: 12 Qty: 1+$0.325 Stock: 12
- TubeSelected Variant Qty: 1+ / Unit Price: $0.325 / Stock: 144,335 Qty: 1+$0.325 Stock: 144,335
- Tube Qty: 50+ / Unit Price: $0.325 / Stock: 350 Qty: 50+$0.325 Stock: 350
- Tube Qty: 2,000+ / Unit Price: $0.445 / Stock: 0 Qty: 1+$0.445 Stock: 0
- Tube Qty: 2,000+ / Unit Price: $0.445 / Stock: 0 Qty: 1+$0.445 Stock: 0
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount