text.skipToContent text.skipToNavigation

Manufacturer Part #

BTA25-600CW3G

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Thyristor
Directional: Bi-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 25A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 0.005mA
Hold Current [Ih]: 50mA
Gate Trigger Current [Igt]-Max: 35mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
800
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
50
Total
$3,370.00
USD
Quantity
Web Price
50
$4.21
150
$3.58
250
$3.52
500
$3.45
1,000+
$3.37
Product Variant Information section