text.skipToContent text.skipToNavigation

Manufacturer Part #

CMA160E1600HF

1600 V 160 A Sensitive Gate Through Hole Single Thyristor - PLUS247™-3

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Littelfuse CMA160E1600HF - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 2.21V
On State Current [It]-Typ: 160A
Off-State Current [Idrm]: 200µA
Gate Trigger Current [Igt]-Max: 100mA
Operating Temp Range: -40°C to +150°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
Germany:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$281.10
USD
Quantity
Unit Price
30
$9.37
60
$9.32
120
$9.27
150
$9.26
450+
$9.16
Product Variant Information section