text.skipToContent text.skipToNavigation

Manufacturer Part #

DB3

DB3 Series 32 V 2 A Trigger Diode with Fixed Voltage Reference DIAC - DO-35

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1823
Product Specification Section
Technical Attributes
Attributes Table
Type: Diac
Directional: Bi-Directional
On-State Voltage [Vtm]: 32V
On State Current [It]-Typ: 2A
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications

The DB3 Series of 40 V 2 A Trigger Diode with Fixed Voltage Reference DIAC - DO-35 and Functioning as a trigger diode with a fixed voltage reference, the DB3/DB4 series can be used in conjunction with triacs for simplified gate control circuits or as a starting element in fluorenscent lamp ballasts.

A new surface mount version is now available in SOT-23 package, providing reduced space and compatibility with automatic pick and place equipment.

Features:

  • VBO : 32V and 40 V
  • Low Breakover Current
Pricing Section
Stock:
43,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$0.51
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.51
50
$0.435
100
$0.425
500
$0.40
1,500+
$0.38