text.skipToContent text.skipToNavigation

Manufacturer Part #

L6004L3TP

LXX04 Series 600 V 4 A Bi-Directional Flange Mount Sensitive Triac - TO-220L

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1849
Product Specification Section
Technical Attributes
Attributes Table
Type: Thyristor
Directional: Bi-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 4A
Off-State Voltage [Vdrm]: 400V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 20mA
Gate Trigger Current [Igt]-Max: 10mA
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Stock:
7,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1.74
USD
Quantity
Web Price
1
$1.74
25
$1.51
40
$1.47
100
$1.42
150+
$1.39
Product Variant Information section