text.skipToContent text.skipToNavigation

Manufacturer Part #

L6006L5TP

LXX06XX Series 600 V 6 A Bi-Directional Sensitive Triac -TO-220AB

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1821
Product Specification Section
Technical Attributes
Attributes Table
Type: Thyristor
Directional: Bi-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 6A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 20µA
Hold Current [Ih]: 10mA
Gate Trigger Current [Igt]-Max: 5mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Flange Mount
Pricing Section
Stock:
5,500
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
1,500
Factory Lead Time:
13 Weeks
Total
$620.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500
$1.24
1,000+
$0.99
Product Variant Information section