text.skipToContent text.skipToNavigation

Manufacturer Part #

P0080EALRP2

P0080EAL Series 4 V 2.2 A Through Hole SIDACtor® Protection Thyristor - TO-92

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 4V
On State Current [It]-Typ: 2.2A
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 50mA
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,600.00
USD
Quantity
Web Price
2,000
$0.80
4,000
$0.645
6,000+
$0.64
Product Variant Information section