text.skipToContent text.skipToNavigation

Manufacturer Part #

P0080Q12BLRP

Q2L Series 6 Vdrm 20 A 5 uA Surface Mount SIDACtor® Protection Thyristor - QFN-2

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 5V
On State Current [It]-Typ: 20A
Off-State Voltage [Vdrm]: 6V
Off-State Current [Idrm]: 5µA
Package Style:  QFN-2
Mounting Method: Surface Mount
Features & Applications
The P0080Q12BLRP is a Low capacitance SIDACtor Thyristor.This device is designed to protect high density broadband equipment from damaging overvoltage transients.

This provides a low profile, chip scale surface mount solution that enables broadband equipment to comply with global regulatory standards while limiting the impact to broadband signals and board space.

Features:

  • RoHS compliant
  • Chip Scale Package (CSP) sizing
  • Wide range of IPP ratings including:
  • 75 A for 5x310/10x700µs ITU/YDT waveform
  • 80 A for 10x1000µs GR 1089 waveform
  • 100 A for 10x560µs TIA-968
  • Bidirectional transient voltage protection
  • Small footprint (QFN)
  • Teccor® brand SIDACtor® technology

Applications:

  • Line cards
  • Modems
  • Phones
  • Fax machines
  • Other telecommunication equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,050.00
USD
Quantity
Web Price
5,000+
$1.01
Product Variant Information section