text.skipToContent text.skipToNavigation

Manufacturer Part #

P0084UALRP

P0080U_L Series 50 mA 4 V Multiport SIDACtor® Protection Device - MS-13

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Thyristor
Directional: Bi-Directional
No of Channels: 4
On-State Voltage [Vtm]: 4V
On State Current [It]-Typ: 2.2A
Off-State Voltage [Vdrm]: 12V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 50mA
Capacitance: 155pF
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  MS-13
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,125.00
USD
Quantity
Web Price
1,500+
$2.75
Product Variant Information section