text.skipToContent text.skipToNavigation

Manufacturer Part #

P0300SAMCLRP

P0300S_L Series 50 mA 25 V SIDACtor® Protection Device - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 4V
On State Current [It]-Typ: 2.2A
Off-State Voltage [Vdrm]: 25V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 50mA
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$1,575.00
USD
Quantity
Web Price
2,500
$0.63
5,000+
$0.505
Product Variant Information section