text.skipToContent text.skipToNavigation

Manufacturer Part #

P0602ACL

P0602A_L Series 50 mA 25 V Two-Chip SIDACtor® Protection Device - TO-220

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 4V
On State Current [It]-Typ: 2.2A
Off-State Voltage [Vdrm]: 25V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 50mA
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
21,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,850.00
USD
Quantity
Web Price
500
$3.70
1,000
$3.00
1,500+
$2.96
Product Variant Information section