text.skipToContent text.skipToNavigation

Manufacturer Part #

P0640SALRP

P0640S Series 50 Vdrm 2.2 A Surface Mount Sidac Protection Thyristor - SMB

Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 1911
Product Specification Section
Technical Attributes
Attributes Table
Type: Sidac
Directional: Bi-Directional
No of Channels: 2
On-State Voltage [Vtm]: 4V
On State Current [It]-Typ: 2.2A
Off-State Voltage [Vdrm]: 50V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 150mA
Capacitance: 60pF
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$1.53
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.53
50
$1.28
100
$1.24
250
$1.18
500+
$1.15