
Manufacturer Part #
P0640SCLRP
P0640S_L Series 150 mA 58 V SIDACtor® Protection Device - DO-214AA (SMB)
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Littelfuse P0640SCLRP - Product Specification
Shipping Information:
ECCN:
PCN Information:
Littelfuse Surface Mounted DO-214AA/DO-214AB/DO214-AC and COMPAK Package Alternative Molding Compound Qualified for TVS STD and SIDACtor and Thyristor for Business Continuous Plan To implement Littelfuse Business Continuous Plan, Littelfuse would like to notify you of newly approved molding compound for surface mounted DO214-AA & DO-214AB & DO-214AC & COMPAK Package products of TVS STD and SIDACtor and Thyristor. The new molding compound are fully approved internally. All affected products have been fully qualified in accordance with established performance and reliability criteria. The attached pages summarize the qualification results and affected part numbers. Full qualification data and/or samples will be available upon request. There are no changes on FIT, form, function and reliability of the finished product. Form, fit, function, changes: None Part number changes: None Effective date: June 18th, 2020 Replacement products: N/A Last time buy: N/A
B and C-rated DO-214AA SIDACtor® Devices Optimization Littelfuse would like to notify you of die grid design optimization only for B and C-rated SIDACtor® Devices in DO-214AA Package , there is NO change in active area of silicon, therefore the actual electrical performance stays identical to existing design.
Part Status:
Littelfuse P0640SCLRP - Technical Attributes
Type: | Thyristor |
Directional: | Bi-Directional |
On-State Voltage [Vtm]: | 4V |
On State Current [It]-Typ: | 2.2A |
Off-State Voltage [Vdrm]: | 58V |
Off-State Current [Idrm]: | 5µA |
Hold Current [Ih]: | 150mA |
Capacitance: | 100pF |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.665 / Stock: 0 Qty: 2,500+$0.665 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.665 / Stock: 0 Qty: 2,500+$0.665 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.715 / Stock: 2,500 Qty: 2,500+$0.715 Stock: 2,500
- Reel Qty: 2,500+ / Web Price: $0.715 / Stock: 280,000 Qty: 2,500+$0.715 Stock: 280,000
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount