text.skipToContent text.skipToNavigation

Manufacturer Part #

P0640SCLRP

P0640S_L Series 150 mA 58 V SIDACtor® Protection Device - DO-214AA (SMB)

Product Specification Section
Technical Attributes
Attributes Table
Type: Thyristor
Directional: Bi-Directional
On-State Voltage [Vtm]: 4V
On State Current [It]-Typ: 2.2A
Off-State Voltage [Vdrm]: 58V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 150mA
Capacitance: 100pF
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
129,900
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$1.13
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.13
50
$0.865
100
$0.825
250
$0.775
500+
$0.74