text.skipToContent text.skipToNavigation

Manufacturer Part #

P0901SALRP

P0901S_L Series 120mA 75V Fixed Voltage SLIC Protector SIDACtor® Device DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Sidac
Directional: Uni-Directional
No of Channels: 3
On-State Voltage [Vtm]: 4V
On State Current [It]-Typ: 1A
Off-State Voltage [Vdrm]: 75V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 120mA
Capacitance: 80pF
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,600.00
USD
Quantity
Web Price
2,500
$1.04
5,000+
$0.835
Product Variant Information section