text.skipToContent text.skipToNavigation

Manufacturer Part #

P1500MEL

P1500MEL Series 50 mA 140 V CATV Line Amplifier/Power Inserter SIDACtor TO-218AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 4V
On State Current [It]-Typ: 2.2A
Off-State Voltage [Vdrm]: 140V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 50mA
Package Style:  TO-218AC
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,237.50
USD
Quantity
Web Price
250+
$8.95
Product Variant Information section