text.skipToContent text.skipToNavigation

Manufacturer Part #

P2353ABL60

P2353ABL Series 150 mA 200 V SIDACtor® Protection Thyristor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 8V
On State Current [It]-Typ: 2.2A
Off-State Voltage [Vdrm]: 200V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 150mA
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,880.00
USD
Quantity
Web Price
500
$3.76
1,000
$3.05
1,500+
$3.01
Product Variant Information section