
REDUCED
Manufacturer Part #
P3203ABL
P3203A_L Series 150 mA 270 V Balanced Three-Chip SIDACtor® Device - TO-220
Product Specification Section
Littelfuse P3203ABL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse P3203ABL - Technical Attributes
Attributes Table
Type: | Sidac |
Directional: | Bi-Directional |
No of Channels: | 6 |
On-State Voltage [Vtm]: | 8V |
On State Current [It]-Typ: | 2.2A |
Off-State Voltage [Vdrm]: | 270V |
Off-State Current [Idrm]: | 5µA |
Hold Current [Ih]: | 150mA |
Capacitance: | 70pF |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
$Features & Applications
The P3203ABL is a three-chip SIDACtor solution which offers a guaranteed balanced protection, based on a Littelfuse patent (US Patent 4,905,119). Available in a TO-220 package.
For primary protection applications, devices with higher holding current and integrated failsafe options are available.
Features:
- IPP applies to -40 °C through +85 °C temperature range
- IPP is a repetitive surge rating and is guaranteed for the life of the product
- Listed SIDACtor devices are bi-directional. All electrical parameters and surge ratings apply to forward and reverse polarities
- VDRM is measured at IDRM
- VS is measured at 100 V/μs
- Special voltage (VS and VDRM) and holding current (IH) requirements are available upon request
- Device is designed to meet balance requirements of GTS 8700 and GR 974
Pricing Section
Global Stock:
13,687
USA:
13,687
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Web Price
1
$2.66
25
$2.66
100
$2.45
250
$2.38
1,000+
$2.29
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount