text.skipToContent text.skipToNavigation

Manufacturer Part #

Q6004L3TP

Qxx04L3 Series 400 to 1000 Vdrm 4 A Triac Protection Thyristor - TO-220-3

Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 1849
Product Specification Section
Technical Attributes
Attributes Table
Type: Triac
Directional: Bi-Directional
No of Channels: 2
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 4A
Off-State Voltage [Vdrm]: 400V to 1000V
Off-State Current [Idrm]: 2mA
Hold Current [Ih]: 20mA
Gate Trigger Current [Igt]-Max: 10mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1.19
USD
Quantity
Web Price
1
$1.19
25
$1.03
40
$1.01
100
$0.97
150+
$0.955