text.skipToContent text.skipToNavigation

Manufacturer Part #

S8025RTP

SCR 800V 25A TO220

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1940
Product Specification Section
Technical Attributes
Attributes Table
Type: Thyristor
Directional: Uni-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 25A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 10µA
Hold Current [Ih]: 50mA
Gate Trigger Current [Igt]-Max: 35mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Stock:
3,000
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$735.00
USD
Quantity
Web Price
500
$1.47
1,000
$1.21
1,500
$1.20
2,000
$1.19
2,500+
$1.18
Product Variant Information section