text.skipToContent text.skipToNavigation

Manufacturer Part #

SDP2600Q38CB

SDP Series 150 mA 220 V Surface Mount SIDACtor® Protection Thyristor - QFN-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 8V
On State Current [It]-Typ: 2.2A
Off-State Voltage [Vdrm]: 220V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 150mA
Package Style:  QFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$5,320.00
USD
Quantity
Web Price
4,000+
$1.33
Product Variant Information section