text.skipToContent text.skipToNavigation

Manufacturer Part #

SMP100LC-160

SMP100LC Series 150 mA 160 V Bi Directional Protecting Trisil SMT - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Off-State Voltage [Vdrm]: 144V to 160V
Off-State Current [Idrm]: 2µA
Hold Current [Ih]: 150mA
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$787.50
USD
Quantity
Web Price
2,500
$0.315
5,000
$0.30
7,500
$0.285
10,000+
$0.27
Product Variant Information section