text.skipToContent text.skipToNavigation

Manufacturer Part #

SMP100LC-35

SMP100LC Series 32 to 35 Vdrm 100 A Surface Mount Protection Thyristor - SMB

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Type: Thyristor
Directional: Bi-Directional
No of Channels: 2
On-State Voltage [Vtm]: 5V
On State Current [It]-Typ: 100A
Off-State Voltage [Vdrm]: 32V to 35V
Off-State Current [Idrm]: 2µA
Hold Current [Ih]: 150mA
Capacitance: 55pF
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.55
USD
Quantity
Web Price
1
$0.55
50
$0.42
100
$0.40
250
$0.375
500+
$0.355