text.skipToContent text.skipToNavigation

Manufacturer Part #

SMP100LC-90

SMP100LC Series 150 mA 90 V Bi-Directional SMT Protecting Trisil - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1746
Product Specification Section
Technical Attributes
Attributes Table
Type: Triac
Directional: Bi-Directional
No of Channels: 1
On State Current [It]-Typ: 15A
Off-State Voltage [Vdrm]: 90V
Off-State Current [Idrm]: 2µA
Hold Current [Ih]: 150mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
2500
Total
$1,800.00
USD
Quantity
Web Price
2,500
$0.45
5,000+
$0.36
Product Variant Information section